Eaton 100A Tag Fuse, 40 x 135mm, 500V

Subtotal (1 pack of 3 units)*

MYR142.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR142.32MYR47.44

*price indicative

RS Stock No.:
243-492
Mfr. Part No.:
100NHG1B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

40 x 135mm

Voltage Rating

500V

COO (Country of Origin):
IN
The Eaton low-voltage fuse is designed to offer reliable performance in a myriad of applications, including industrial, solar, and wind utilities. The robust NH1 design ensures maximum protection for your equipment, while the dual indicator system provides clear visual status, enhancing safety during operation. With compliance to CE and RoHS standards, this product guarantees not only efficiency but also adherence to environmental regulations. Its compact yet durable dimensions—135 mm in length, 63 mm in height, and 40 mm in width—are ideal for installations requiring a space-efficient solution without sacrificing quality. Engineered for breaking capacities up to 120 kA, this fuse also accommodates a range of connection options, making it a versatile choice for any electrical setup. Experience peace of mind knowing that your systems are safeguarded by a trusted solution from Eaton.

Fuse-link tailored for low voltage applications
Engineered with a square body and knife blade contacts
Efficient breaking capacity of 120 kA enhances reliability
Features an intuitive combination fuse status indicator
Versatile connection options for seamless integration
Certified compliant with CE and RoHS standards for safety

Related links