50A Tag Fuse, 40 x 135mm, 690V

Subtotal (1 pack of 3 units)*

MYR319.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR319.17MYR106.39

*price indicative

RS Stock No.:
263-013
Mfr. Part No.:
50NHM1B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

40 x 135mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse-link is designed for maximum efficiency and safety in electrical systems. With a current rating of 50 A and a voltage rating of 690 V AC, this product ensures reliable performance in demanding applications. The dual indicator and live gripping lugs provide enhanced safety and facilitate installation and maintenance. Ideal for use in industrial settings, this fuse-link complies with strict electrical standards, making it a trusted choice for electrical engineers and technicians. Constructed with a robust square body and knife blade contacts, it promises longevity and consistent performance under pressure. The fuse is designed to handle a breaking capacity of 120 kA, ensuring protection against short circuits and overloads. Featuring a compact size, it fits seamlessly into existing systems while maintaining high operational effectiveness.

Offers a robust design tailored for low voltage applications
Provides reliable protection against electrical faults
Ensures easy replacement with live gripping lugs
Compatible with various configurations of NH fuse bases
Simplifies monitoring through its combination fuse status indicator
Complies with IEC standards for enhanced safety
Features lightweight construction for convenient installation
Capable of interrupt ratings to manage overload situations effectively
Equipped with ceramic body for improved fire resistance

Related links