50A NH Fuse, 63 x 40 x 135mm, 690V ac

Subtotal (1 pack of 3 units)*

MYR180.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR180.28MYR60.093

*price indicative

RS Stock No.:
262-234
Mfr. Part No.:
50NHG1B-690 NH FUSE 50A 690V gG SIZE 1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

63 x 40 x 135mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage NH fuse, designed for industrial applications, delivers reliable protection against overloads and short circuits. The Eaton Bussmann series fuse offers a robust 50 A rating at 690 V, making it ideal for demanding environments such as utilities, solar, and wind energy. Featuring dual indicators and live gripping lugs, it combines safety with convenience, ensuring quick visibility of fuse status. Its ceramic construction enhances durability, while the square body design with knife blade contact provides superior connection stability. With an impressive breaking capacity of 120 kA, this fuse guarantees optimal performance and protection, fulfilling both cable and equipment safety standards.

Harnesses advanced technology for exceptional performance in voltage control
Robust ceramic body promotes longevity and withstands environmental stress
Designed to cater to various industrial applications including renewable energy
Offers a clear combination status indicator for easy monitoring
Accommodates both cable protection and equipment protection applications
Supports seamless integration with compatible NH fuse bases and components
Streamlined design simplifies installation and maintenance requirements

Related links