63A Tag Fuse, 40 x 135mm, 690V

Subtotal (1 pack of 3 units)*

MYR319.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR319.17MYR106.39

*price indicative

RS Stock No.:
262-402
Mfr. Part No.:
63NHM1B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

40 x 135mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse link is engineered for optimum performance in electrical applications, ensuring safety and reliability in operation. The fuse-link is designed to handle an amperage rating of 63 A, making it suitable for various industrial uses requiring enhanced protection. With its robust construction featuring live gripping lugs and a dual indicator, it provides visual assurance of functionality. This product adheres to IEC standards, offering peace of mind for compliance. Furthermore, it exhibits superior breaking capacity, protecting circuits from potential damage due to overloads. Its compact size allows for easy installation in a range of electrical systems, whilst its ceramic body contributes to durability under demanding conditions. The fuse link is an ideal choice for both primary and backup protection of your valuable electrical infrastructure.

Designed for low voltage applications, enhancing safety standards
Robust construction ensures longevity and resilience under duress
Live gripping lugs facilitate secure connections, preventing disconnections
Dual indicator system offers visual confirmation of operational status
Compact dimensions allow for versatile installation options
Complies with international IEC standards for electrical equipment
High breaking capacity protects against overloads and short circuits
Suitable for integration with various fuse bases and switch-disconnectors

Related links