Microchip MPFS250TC-FCVG784I Microchip Technology System-On-Chip 784-Pin BGA
- RS Stock No.:
- 802-912
- Mfr. Part No.:
- MPFS250TC-FCVG784I
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 60 units)*
MYR91,798.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 60 + | MYR1,529.967 | MYR91,798.02 |
*price indicative
- RS Stock No.:
- 802-912
- Mfr. Part No.:
- MPFS250TC-FCVG784I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | System-On-Chip | |
| Processing Unit | Microprocessor | |
| Technology | Microchip Technology | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Clock Frequency | 667MHz | |
| Program Memory Size | 128kB | |
| Interface Type | DDR4, I2C, LPDDR4 | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 1.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 23mm | |
| Series | MPFS250TC | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type System-On-Chip | ||
Processing Unit Microprocessor | ||
Technology Microchip Technology | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 784 | ||
Clock Frequency 667MHz | ||
Program Memory Size 128kB | ||
Interface Type DDR4, I2C, LPDDR4 | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 1.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 23mm | ||
Series MPFS250TC | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.
Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core
High-speed serial connectivity with up to 12.5 Gbps transceivers
Related links
- Microchip MPFS250TC-FCVG784E Microchip Technology System-On-Chip 784-Pin BGA
- Microchip MPFS250TC-FCVG484I Microchip Technology System-On-Chip 484-Pin BGA
- Microchip MPFS095TC-FCVG784I SoC FPGA 784-Pin BGA
- Microchip MPFS160TC-FCVG784I SoC FPGA 784-Pin BGA
- Microchip FPGA MPFS095TL-FCVG784I MPFS095TL 93000 Cells, 6700 kB 784-Pin BGA
- Microchip FPGA MPFS160T-FCVG784I MPFS160T 161000 Cells, 11300 kB 784-Pin BGA
- Microchip FPGA MPFS250TLS-FCVG784I MPFS250TLS 254000 Cells, 17600 kB 784-Pin BGA
- Microchip FPGA MPFS250TL-FCVG784I MPFS250TL 254000 Cells, 17600 kB 784-Pin BGA
