Microchip MPFS250TC-FCVG484I Microchip Technology System-On-Chip 484-Pin BGA
- RS Stock No.:
- 802-910
- Mfr. Part No.:
- MPFS250TC-FCVG484I
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 84 units)*
MYR111,734.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 84 + | MYR1,330.168 | MYR111,734.11 |
*price indicative
- RS Stock No.:
- 802-910
- Mfr. Part No.:
- MPFS250TC-FCVG484I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Product Type | System-On-Chip | |
| Technology | Microchip Technology | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Clock Frequency | 667MHz | |
| Interface Type | DDR4, I2C, LPDDR4 | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 1.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Series | MPFS250TC | |
| Width | 19mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Product Type System-On-Chip | ||
Technology Microchip Technology | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 484 | ||
Clock Frequency 667MHz | ||
Interface Type DDR4, I2C, LPDDR4 | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 1.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Series MPFS250TC | ||
Width 19mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.
Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core
High-speed serial connectivity with up to 12.5 Gbps transceivers
Related links
- Microchip MPFS250TC-FCVG784I Microchip Technology System-On-Chip 784-Pin BGA
- Microchip MPFS250TC-FCVG784E Microchip Technology System-On-Chip 784-Pin BGA
- Microchip MPFS025TC-FCVG484I SoC FPGA 484-Pin BGA
- Microchip FPGA MPFS160TL-FCVG484I MPFS160TL 161000 Cells, 11300 kB 484-Pin BGA
- Microchip FPGA MPFS025T-FCVG484I PolarFire SoC 23000 Cells, 484-Pin BGA
- Microchip FPGA MPF300T-FCVG484I PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip MPFS160TC-FCVG484I SoC FPGA 484-Pin BGA
- Microchip MPFS095TC-FCVG484I SoC FPGA 484-Pin BGA
