Microchip MPFS250TC-FCVG784E Microchip Technology System-On-Chip 784-Pin BGA

This image is representative of the product range

Subtotal (1 tray of 60 units)*

MYR83,449.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
60 +MYR1,390.821MYR83,449.26

*price indicative

RS Stock No.:
802-911
Mfr. Part No.:
MPFS250TC-FCVG784E
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Processing Unit

Microprocessor

Product Type

System-On-Chip

Technology

Microchip Technology

Mount Type

Surface

Package Type

BGA

Clock Frequency

667MHz

Pin Count

784

Interface Type

DDR4, I2C, LPDDR4

Program Memory Size

128kB

Program Memory Type

FLASH

Minimum Supply Voltage

1V

Maximum Supply Voltage

1.05V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Length

23mm

Width

23mm

Standards/Approvals

RoHS

Series

MPFS250TC

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.

Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core

High-speed serial connectivity with up to 12.5 Gbps transceivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy