Panasonic ERJT08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J470V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-9171
Mfr. Part No.:
ERJT08J470V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

47Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

200V

Power Rating

0.33W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Termination Style

Tab

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%


Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


AEC-Q200 qualified

Anti-pulse characteristics

0.33 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy