Panasonic ERJT08 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R0V
- RS Stock No.:
- 922-9165
- Mfr. Part No.:
- ERJT08J1R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR695.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR0.139 | MYR695.00 |
| 10000 - 15000 | MYR0.136 | MYR680.00 |
| 20000 + | MYR0.133 | MYR665.00 |
*price indicative
- RS Stock No.:
- 922-9165
- Mfr. Part No.:
- ERJT08J1R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT08 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R0V
- Panasonic ERJT08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J102V
- Panasonic ERJT08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J470V
- Panasonic ERJT08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J100V
- Panasonic ERJT08 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R2V
- Panasonic ERJT08 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J2R2V
- Panasonic ERJT08 39 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J390V
- Arcol Ohmite AS08 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - AS08J1001ET
