Panasonic ERJT08 39 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J390V
- RS Stock No.:
- 922-9174
- Mfr. Part No.:
- ERJT08J390V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-9174
- Mfr. Part No.:
- ERJT08J390V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 39Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 39Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT08 39 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J390V
- Panasonic ERJT08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J102V
- Panasonic ERJT08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J470V
- Panasonic ERJT08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J100V
- Panasonic ERJT08 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R2V
- Panasonic ERJT08 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J2R2V
- Panasonic ERJT08 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R0V
- Panasonic ERJT08 12 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - ERJT08J120V
