Panasonic ERJ 20Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- RS Stock No.:
- 807-2283
- Mfr. Part No.:
- ERJ2RKD20R0X
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR18.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.18 | MYR18.00 | - |
| 500 - 900 | MYR0.176 | MYR17.60 | 2% |
| 1000 - 4900 | MYR0.172 | MYR17.20 | 4% |
| 5000 - 9900 | MYR0.153 | MYR15.30 | 14% |
| 10000 + | MYR0.138 | MYR13.80 | 23% |
*price indicative
- RS Stock No.:
- 807-2283
- Mfr. Part No.:
- ERJ2RKD20R0X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- CN
Related links
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 4.99Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERJ 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 24kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 910kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 560kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJP08 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- TE Connectivity CRGH 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
