Panasonic ERJ 910kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 810-2501
- Mfr. Part No.:
- ERJ3RED9103V
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-2501
- Mfr. Part No.:
- ERJ3RED9103V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 24kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 560kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- TE Connectivity CRG 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CR0603 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns CRL 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CR0603 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- TE Connectivity CRG 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
