Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 167-8756
- Mfr. Part No.:
- PVHT0603Y1003BGTAE4
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8756
- Mfr. Part No.:
- PVHT0603Y1003BGTAE4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- FR
0603 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors
The Vishay PVHT series of chip resistors have been optimised for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulphur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C.
Features and Benefits:
Ability to withstand very high temperatures;Operating temperature range: -55 °C; +250 °C
Storage temperature: -55 °C; +270 °C;Gold terminations (< 1 μm thick)
Applications:
Automotive (engine, gear box, brake, battery management), smart power (inverters, ammeters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).
Related links
- TE Connectivity CPF 4.99Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- Vishay PVHT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - PVHT0603Y1003BGTAE4
- Panasonic ERA 174kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 6.19kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERJ 20Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic ERA 47kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 2.43kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- TE Connectivity RN73 26.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
