RS PRO 1.5 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1504A
- RS Stock No.:
- 256-7489
- Mfr. Part No.:
- RSPARHV13BTC1504A
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR24.04
FREE delivery for orders over RM 150.00
In Stock
- 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR4.808 | MYR24.04 |
| 25 - 245 | MYR4.76 | MYR23.80 |
| 250 - 495 | MYR4.476 | MYR22.38 |
| 500 - 1245 | MYR4.094 | MYR20.47 |
| 1250 + | MYR3.608 | MYR18.04 |
*price indicative
- RS Stock No.:
- 256-7489
- Mfr. Part No.:
- RSPARHV13BTC1504A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 1.5mΩ | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 1.5mΩ | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor
This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a focus on high operating voltage and superior moisture resistivity, it ensures durability and precision in various automotive systems.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Supports high voltage applications
Low Voltage Coefficient <15 Ppm/V: Ensures stable performance across voltage variations
Superior Moisture Resistivity (85℃;85% RH): Provides reliability in humid conditions
AEC-Q200 Compliance: Meets automotive industry standards
Test Proven Immunity to Humidity, Moisture and Sulfur: Enhances longevity and performance
Applications
Automotive electronics
High voltage circuits
Moisture-prone environments
Additional Information
AEC-Q200 automotive standard compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 560 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC5603A
- RS PRO 180 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1803A
- RS PRO 150 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1503A
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A
- RS PRO 1 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1004A

