RS PRO 150 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1503A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR20.03

Add to Basket
Select or type quantity
In Stock
  • 845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20MYR4.006MYR20.03
25 - 245MYR3.958MYR19.79
250 - 495MYR3.718MYR18.59
500 - 1245MYR3.40MYR17.00
1250 +MYR3.006MYR15.03

*price indicative

Packaging Options:
RS Stock No.:
256-7487
Mfr. Part No.:
RSPARHV13BTC1503A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

150kΩ

Technology

Thin Film

Package/Case

1210

Tolerance

±0.1 %

Power Rating

7W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 150 kΩ


This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a resistance of 150 kΩ, it is Ideal for circuits requiring precision and stability.

Features and Benefits


High Operating Voltage: Supports up to 1000 V, ensuring compatibility with high voltage applications

Low Voltage Coefficient: Less than 15 ppm/V, providing excellent stability over varying voltages

Superior Moisture Resistivity: Performs well in humid conditions (85℃; 85% RH), enhancing durability

AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability

Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring long-term performance

Applications


Automotive electronics

High voltage circuits

Precision instrumentation

Additional Information


AEC-Q200 compliant for automotive standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy