RS PRO 1 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1004A
- RS Stock No.:
- 256-7481
- Mfr. Part No.:
- RSPARHV13BTC1004A
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR20.03
FREE delivery for orders over RM 150.00
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR4.006 | MYR20.03 |
| 25 - 245 | MYR3.958 | MYR19.79 |
| 250 - 495 | MYR3.718 | MYR18.59 |
| 500 - 1245 | MYR3.40 | MYR17.00 |
| 1250 + | MYR3.006 | MYR15.03 |
*price indicative
- RS Stock No.:
- 256-7481
- Mfr. Part No.:
- RSPARHV13BTC1004A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Automotive-Grade High Voltage Thin Film Flat Chip Resistor
This automotive-grade high voltage thin film flat chip resistor is designed for demanding applications requiring precision and reliability. Ideal for automotive and high-voltage environments, it offers superior performance with a focus on moisture resistivity and voltage stability.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high-voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stable performance across varying voltages
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in challenging environments
Applications
Automotive electronics
High-voltage circuits
Industrial equipment
Additional Information
AEC-Q200 compliance ensures adherence to automotive standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 560 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC5603A
- RS PRO 180 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1803A
- RS PRO 1.5 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1504A
- RS PRO 150 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1503A
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A

