KOA RK73B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC4R7J

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR16.00

Add to Basket
Select or type quantity
In Stock
  • Plus 11,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
200 - 200MYR0.08MYR16.00
400 - 800MYR0.078MYR15.60
1000 +MYR0.075MYR15.00

*price indicative

RS Stock No.:
172-9424
Mfr. Part No.:
RK73B1HTTC4R7J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-400 ppm/K, +400 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Length

600μm

Height

230μm

Termination Style

Solder

Width

300μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
General purpose 2%, 5% tolerance thick film chip resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy