KOA RK73B 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC473J

Get a bulk buy discount

Add 400 more to save MYR1.60

View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR15.60

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 16 November 2026
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 200MYR0.078MYR15.60-
400 - 800MYR0.074MYR14.80MYR1.60
1000 +MYR0.07MYR14.00MYR8.00

*price indicative

RS Stock No.:
172-9363
Mfr. Part No.:
RK73B1HTTC473J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

130μm

Termination Style

Solder

Length

400μm

Width

200μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
General purpose 2%, 5% tolerance thick film chip resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy