KOA RK73B 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC102J
- RS Stock No.:
- 172-9206
- Mfr. Part No.:
- RK73B1HTTC102J
- Manufacturer:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 2600 more to save MYR5.20
View bulk pricing optionsSubtotal (1 pack of 200 units)*
MYR15.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
- Plus 14,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 2400 | MYR0.078 | MYR15.60 | - |
| 2600 - 4800 | MYR0.076 | MYR15.20 | MYR5.20 |
| 5000 + | MYR0.074 | MYR14.80 | MYR20.00 |
*price indicative
- RS Stock No.:
- 172-9206
- Mfr. Part No.:
- RK73B1HTTC102J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 400μm | |
| Termination Style | SMT | |
| Height | 130μm | |
| Standards/Approvals | RoHS | |
| Width | 200μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 400μm | ||
Termination Style SMT | ||
Height 130μm | ||
Standards/Approvals RoHS | ||
Width 200μm | ||
- COO (Country of Origin):
- JP
General purpose 2%, 5% tolerance thick film chip resistor
Related links
- KOA RK73B 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC102J
- KOA RK73B 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC105J
- KOA RK73B 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC103J
- KOA RK73B 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC473J
- KOA RK73B 220 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC224J
- KOA RK73B 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC104J
- KOA RK73B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC4R7J
- KOA RK73B 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC472J
