TE Connectivity NEOHM CPF 374000 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 4-1879221-5

N

Subtotal (1 reel of 5000 units)*

MYR3,605.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.721MYR3,605.00

*price indicative

RS Stock No.:
797-452
Mfr. Part No.:
4-1879221-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

374000Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Taped and Reeled

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Pin Count

2

Series

NEOHM CPF

Length

1.55mm

Height

450μm

Width

800μm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity High stability precision chip resistors designed for applications needing accuracy and reliability. With a variety of sizes and power ratings, they serve Crucial roles in communications, industrial controls, and medical instrumentation.

A wide range of case sizes from 0201 to 2512 allows for flexible applications

Operates effectively in temperatures between -55 °C and +155 °C

Designed with an insulation resistance of over 1000 MΩ for enhanced longevity

Complies with AEC-Q200 standards, ensuring high reliability in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy