TE Connectivity Holsworthy RN73 1690 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879129-5
- RS Stock No.:
- 797-449
- Mfr. Part No.:
- 4-1879129-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 5000 units)*
MYR9,785.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR1.957 | MYR9,785.00 |
*price indicative
- RS Stock No.:
- 797-449
- Mfr. Part No.:
- 4-1879129-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1690Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Termination Style | Solder | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1690Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Termination Style Solder | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor offers exceptional stability and accuracy, designed for high-performance applications across various sectors. Its thin film technology ensures Peak functionality and reliable resistance values, making it Ideal for critical electronic needs.
TCRs down to 5ppm/°C for superior temperature stability
Tolerance levels as low as 0.01%, ensuring precise performance
Constructed with three sputtered layers for optimal reliability
Robust moisture sensitivity level of MSL1, safeguarding reliability
Operating temperature range from -55°C to +155°C for versatile applications
Related links
- TE Connectivity Holsworthy RN73 8060 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879131-1
- TE Connectivity Holsworthy RN73 499 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879137-4
- TE Connectivity Holsworthy RN73 40.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879134-9
- TE Connectivity Holsworthy RN73 499 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 6-1879207-8
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1879126-2
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
