TE Connectivity Holsworthy RN73 499 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 6-1879207-8
- RS Stock No.:
- 795-612
- Mfr. Part No.:
- 6-1879207-8
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
MYR8,425.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR1.685 | MYR8,425.00 |
*price indicative
- RS Stock No.:
- 795-612
- Mfr. Part No.:
- 6-1879207-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 499kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 499kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape and Reel | ||
Tolerance 0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision chip resistor delivers high stability and performance, is designed for various applications. With exceptional temperature coefficient ratings and tight tolerances, this resistor ensures reliable operations in critical circuits.
High precision with TCR options down to 5ppm/°C
Tolerance levels as low as 0.01%, ensuring accuracy
Available in E24 and E96 Value grids for versatile options
Operating temperature range from -55 to +155°C for robust performance
Moisture Sensitivity Level 1, ensuring reliable storage and handling
Related links
- TE Connectivity Holsworthy RN73 499 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879137-4
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1879126-2
- TE Connectivity Holsworthy RN73 8060 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879131-1
- TE Connectivity Holsworthy RN73 1690 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879129-5
- TE Connectivity Holsworthy RN73 40.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879134-9
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
