TE Connectivity Holsworthy RN73 8060 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879131-1
- RS Stock No.:
- 797-450
- Mfr. Part No.:
- 4-1879131-1
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,004.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.004 | MYR3,004.00 |
*price indicative
- RS Stock No.:
- 797-450
- Mfr. Part No.:
- 4-1879131-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 8060Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Width | 500mm | |
| Height | 300μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 8060Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Width 500mm | ||
Height 300μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor delivers reliable and Advanced technology solutions in various applications. This component is designed for high performance, making it Ideal for demanding environments and ensuring enhanced operational reliability in electronic devices.
Wide range of resistive products, enhancing design flexibility
Available in multiple package sizes for diverse applications
High power and precision performance to meet stringent requirements
Compatible with extensive testing standards for quality assurance
Related links
- TE Connectivity Holsworthy RN73 1690 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879129-5
- TE Connectivity Holsworthy RN73 499 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879137-4
- TE Connectivity Holsworthy RN73 40.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879134-9
- TE Connectivity Holsworthy RN73 499 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 6-1879207-8
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1879126-2
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
