TE Connectivity Holsworthy RP73 33.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 4-2176089-6
- RS Stock No.:
- 796-330
- Mfr. Part No.:
- 4-2176089-6
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR2,220.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR1.11 | MYR2,220.00 |
*price indicative
- RS Stock No.:
- 796-330
- Mfr. Part No.:
- 4-2176089-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 33.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.17W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 33.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.17W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Termination Style Solder | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision Resistor offers high power handling and exceptional accuracy. Designed for surface mount applications, this resistor ensures reliable performance in various electronic devices.
High precision with tolerances as low as 0.05%
Operating temperature range of -55°C to +155°C
Power ratings up to 1.0W suitable for demanding applications
Moisture sensitivity level MSL1 for enhanced durability and reliability
Related links
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity Holsworthy RP73 59 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-9
- TE Connectivity RQ 40200 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176370-4
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity Holsworthy RP73 30.9 Ω, 0402 Thin Film Resistor 0.1 % 0.1 W - 4-2176304-8
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879263-4
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
