TE Connectivity Holsworthy RP73 59 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-9
- RS Stock No.:
- 796-589
- Mfr. Part No.:
- 6-2176089-9
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR2,500.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR1.25 | MYR2,500.00 |
*price indicative
- RS Stock No.:
- 796-589
- Mfr. Part No.:
- 6-2176089-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 59kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.17W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 59kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape and Reel | ||
Tolerance 0.1 % | ||
Voltage 50V | ||
Power Rating 0.17W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor is designed for high power applications, offering exceptional stability and reliability in various ambient conditions. Perfectly suited for surface mount technology, it ensures consistent performance across a range of temperature and voltage levels.
High precision with tolerances down to 0.05% and low temperature coefficient of resistance
Power ratings up to 1.0W, accommodating an extensive range of applications
Operating voltage up to 200V DC and excellent insulation resistance exceeding 1000MΩ
Related links
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity Holsworthy RP73 33.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 4-2176089-6
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 26.1 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 6-1625868-7
