TE Connectivity Holsworthy RP73 30.9 Ω, 0402 Thin Film Resistor 0.1 % 0.1 W - 4-2176304-8

N

Subtotal (1 reel of 5000 units)*

MYR2,950.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.59MYR2,950.00

*price indicative

RS Stock No.:
796-331
Mfr. Part No.:
4-2176304-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30.9Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Taped and Reeled

Tolerance

0.1 %

Power Rating

0.1W

Voltage

25V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Pin Count

2

Length

1mm

Termination Style

Solder

Width

500μm

Standards/Approvals

RoHS

Height

300μm

COO (Country of Origin):
TW
The TE Connectivity Precision Resistor is a thin film device designed to provide accurate resistance values with minimal tolerance. It is suitable for various electronic applications where precise control is required.

Offers a resistance Value of 30.9 ohms for reliable performance

Thin film construction ensures minimal drift and high stability over time

Surface mount design allows for efficient use of space on circuit boards

Rated for .1 watt power dissipation, catering to low-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy