Vishay CRCW04 49.9 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040249R9FKED
- RS Stock No.:
- 782-945
- Mfr. Part No.:
- CRCW040249R9FKED
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR10.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.10 | MYR10.00 |
| 1000 - 2400 | MYR0.065 | MYR6.50 |
| 2500 - 9900 | MYR0.037 | MYR3.70 |
| 10000 - 49900 | MYR0.036 | MYR3.60 |
| 50000 + | MYR0.035 | MYR3.50 |
*price indicative
- RS Stock No.:
- 782-945
- Mfr. Part No.:
- CRCW040249R9FKED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 49.9Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW04 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 49.9Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRCW04 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Height 0.35mm | ||
- COO (Country of Origin):
- IL
The Vishay Standard thick film chip resistor is engineered for high reliability in diverse electronic applications, offering exceptional stability and temperature resilience across its operational range.
Stability at varying environmental conditions with resistance change limited to ±1%
High availability in a 0402 size with an imperial size of 0402
Rated power dissipation of 0.1 W ensures efficient performance
Wide resistance range from 1 Ω to 10 MΩ, including a jumper option
