RS PRO 100 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save MYR0.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

MYR210.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
15000 - 15000MYR0.014MYR210.00-
30000 +MYR0.014MYR210.00-

*price indicative

RS Stock No.:
183-9504
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Reel

Tolerance

1 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

230μm

Length

600μm

Width

300μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Termination Style

Solder

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy