RS PRO 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W

Get a bulk buy discount

Add 45000 more to save MYR0.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

MYR225.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
15000 - 30000MYR0.015MYR225.00-
45000 - 45000MYR0.015MYR225.00-
60000 - 60000MYR0.014MYR210.00MYR60.00
75000 +MYR0.014MYR210.00MYR75.00

*price indicative

RS Stock No.:
716-7605
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Termination Style

Solder Pad

Length

600μm

Width

300μm

Height

230μm

COO (Country of Origin):
TW

0201 Format Resistor, RS Series


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy