ROHM MCRS Series 11 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-512
Mfr. Part No.:
MCR01SMQPF1100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

11Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

JIS C 5201-8

Width

500μm

Length

1mm

The ROHM general purpose chip resistor is engineered for applications requiring precision in resistance values while conserving board space and enhancing performance. Its Compact design allows for significant space savings compared to larger resistor sizes.

Guaranteed power rating equivalent to larger resistor sizes

Reduces circuit area by approximately 60% when substituting from 0603 to 0402 sizes

Manufactured under ISO9001 / IATF16949 certification for quality assurance

Compatible with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy