ROHM MCRS Series 560 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5601

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save MYR190.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000MYR0.05MYR50.00-
10000 - 49000MYR0.031MYR31.00MYR190.00
50000 - 99000MYR0.019MYR19.00MYR1,550.00
100000 +MYR0.018MYR18.00MYR3,200.00

*price indicative

Packaging Options:
RS Stock No.:
780-500
Mfr. Part No.:
MCR01SMQPF5601
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

560Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

JIS C 5201-8

Width

500μm

The ROHM general-purpose chip resistor delivers reliable performance in Compact electronic applications, offering a design that meets high standard specifications for power and resistance balance in a smaller footprint.

Guaranteed power rating matches larger resistors, ensuring effective size reduction

Space-saving design reduces area by approximately 60% when downsizing

Certified to ISO9001 and IATF16949 standards for quality assurance

Meets AEC-Q200 automotive component standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy