ROHM MCRS Series 120 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1203
- RS Stock No.:
- 780-415
- Mfr. Part No.:
- MCR10SEQPF1203
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 | - |
| 5000 - 24500 | MYR0.052 | MYR26.00 | 38% |
| 25000 - 49500 | MYR0.031 | MYR15.50 | 63% |
| 50000 + | MYR0.031 | MYR15.50 | 63% |
*price indicative
- RS Stock No.:
- 780-415
- Mfr. Part No.:
- MCR10SEQPF1203
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 120kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 120kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
The ROHM general purpose chip resistor offers reliable performance in various electronic circuits, is designed to enhance efficiency and save space without compromising power ratings.
Guaranteed the same rated power as one size larger product by optimising the resistive element's design
Space-efficient design allows a reduction in area of approximately 60% when replacing 0603 size with 0402
Meets rigorous quality standards with ISO9001 and IATF16949 certifications
Complies with AEC-Q200 standards, ensuring suitability for automotive applications
Related links
- ROHM MCRS Series 120 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1201
- ROHM MCRS Series 120 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1203
- ROHM MCRS Series 120 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1203
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
