ROHM MCRS Series 680 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF6801

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.0038%
25000 - 49500MYR0.031MYR15.5063%
50000 +MYR0.031MYR15.5063%

*price indicative

Packaging Options:
RS Stock No.:
780-411
Mfr. Part No.:
MCR10SEQPF6801
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

680Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor serves a critical role in electronic circuits, optimising space while providing reliable resistance values for diverse applications. Its Compact design is suited for high-density circuits, ensuring efficiency and performance.

Offers the same rated power as larger products by design modifications

Compact size can save circuit space, reducing area by approximately 60%

ISO9001 and IATF16949 certified for quality assurance

Meets AEC-Q200 automotive component standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy