ROHM MCRS Series 4.7 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4704

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000MYR0.05MYR50.00
10000 - 49000MYR0.031MYR31.00
50000 - 99000MYR0.019MYR19.00
100000 +MYR0.018MYR18.00

*price indicative

Packaging Options:
RS Stock No.:
780-314
Mfr. Part No.:
MCR03SEQPF4704
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

4.7MΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

JIS C 5201-8

Length

1.6mm

Height

0.45mm

The ROHM general-purpose chip resistor is designed for efficient space-saving applications. This product provides high power capabilities while maintaining Compact dimensions, Ideal for modern electronic devices requiring reliable performance.

Maintains guaranteed ratings equivalent to larger resistors through innovative design

Promotes significant space savings of about 60% when using smaller sizes

Certified with ISO9001 and IATF16949 for quality assurance

Complies with AEC-Q200 standards for automotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy