TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576R

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-580
Mfr. Part No.:
SMA-Q0204BTCX576R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

576Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, combining precision with reliability. Designed with AEC-Q200 qualification, this component stands out with its thin film technology, which provides exceptional stability and low temperature coefficients. Ideal for various applications, including automotive, industrial, and telecommunications, it offers a robust SMD-enabled structure that ensures high-performance in challenging environments. This lead-free and RoHS-compliant resistor is available in multiple sizes and power ratings, catering to diverse requirements, ensuring you can find the right balance of performance and specification for your projects.

Offers excellent stability and reliability in critical applications

SMD enabled structure simplifies integration into compact designs

Lead free design ensures compliance with environmental standards

Compatible with various temperature ranges to suit numerous applications

Robust construction provides enhanced protection against humidity

Supports tight tolerances for precision measurements and adjustments

Wide resistance range caters to a variety of circuit needs

Moisture sensitivity level of MSL1 ensures easy handling during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy