TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576K

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-331
Mfr. Part No.:
SMA-Q0204BTCX576K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

576kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for demanding applications requiring outstanding performance and reliability. It exemplifies excellence in engineering with its lead-free construction, ensuring compliance with RoHS directives. Built for sustainability, it is AEC-Q200 qualified, making it ideal for automotive and industrial applications. The improved moisture protection enhances its robustness against environmental factors, while the excellent temperature coefficient ensures minimal drift under varying conditions. With extraordinary stability and tight tolerance, this package meets the needs of professionals across various domains from telecommunications to medical gear, ensuring high power ratings and a broad resistance range. This versatile resistor also features an SMD enabled structure, further enriching its adaptability for modern circuit designs.

AEC Q200 qualification guarantees superior reliability in harsh conditions

Moisture resistant coating provides enhanced durability

Lead free construction supports environmental sustainability

Tight tolerance specifications result in greater precision

Wide power ratings up to 1W accommodate diverse applications

SMD enabled design facilitates easy integration onto PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy