TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-128
Mfr. Part No.:
SMA-Q0207BTCT576K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

576kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Standards/Approvals

AEC-Q200, Lead-Free, RoHS

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor features an encapsulated structure that ensures enhanced performance in various applications, ranging from automotive to industrial settings. Notably, it is AEC-Q200 qualified, providing assurance in reliability and durability in challenging environments. With superior moisture protection and RoHS compliance, It aligns with modern manufacturing standards, making it an ideal choice for today's electronic designs. Designed for high power demands, it boasts exceptional temperature stability and tight tolerance levels, guaranteeing accuracy across a broad range of conditions. Fulfilling both performance and compliance, this resistor will efficiently meet the expectations of engineers and designers alike.

AEC Q200 qualified for automotive applications

Thin film technology ensures precision and performance

Designed for high stability across a range of temperatures

SMD enabled structure for easy integration into circuits

Low TCR, maintaining performance under varying thermal conditions

Lead free and RoHS compliant for environmentally friendly design

Moisture sensitivity level ensures reliability in humid environments

High power rating capability supports demanding applications

Suitable for measurement and testing equipment, improving accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy