TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT187R
- RS Stock No.:
- 590-450
- Mfr. Part No.:
- SMA-Q0207FTDT187R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save MYR140.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,464.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.732 | MYR1,464.00 | - |
| 10000 + | MYR0.718 | MYR1,436.00 | MYR140.00 |
*price indicative
- RS Stock No.:
- 590-450
- Mfr. Part No.:
- SMA-Q0207FTDT187R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 187Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 187Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is meticulously designed to meet the stringent demands of advanced electronic applications. With a compact size and SMD-enabled structure, this resistor offers superior performance and reliability across various industrial and automotive sectors. The device boasts an exceptional temperature coefficient and tight tolerance, ensuring consistent operation even in challenging environments. Its robust construction, compliant with AEC-Q200, provides enhanced protection against humidity, making it ideal for critical applications in medical equipment, telecommunications, and industrial machinery. The resistor is lead-free and RoHS compliant, reflecting a commitment to environmental sustainability while delivering high power ratings up to 1W. Manufacturers can trust this series for its longevity and effective thermal management, helping to optimise circuit performance.
AEC Q200 qualified for reliable performance in automotive applications
Lead free and RoHS compliant, promoting eco friendly practices
Designed with thin film technology for superior stability
Optimised for high power ratings, ensuring efficient energy management
Exceptional moisture sensitivity level offers protection against environmental factors
Suitable for a variety of applications from telecommunications to medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT187K
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187K
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX187K
- TE Connectivity NEOHM SMA-Q 187 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX187R
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187K
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
