TE Connectivity NEOHM SMA-Q 187 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-113
Mfr. Part No.:
SMA-Q0207BTCT187K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

187kΩ

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, RoHS, UL-94 V-0/V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor combines high performance and reliability, making it an ideal component for automotive, industrial, and telecommunication applications. It offers outstanding stability and low temperature coefficient of resistance (TCR), ensuring consistent operation in varying conditions. Designed with advanced thin film technology, this lead-free resistive component adheres to AEC-Q200 qualifications, demonstrating superior quality and durability. With an improved coating for enhanced moisture protection, it guarantees longevity even in harsh environments. Compact yet powerful, this resistor is available in multiple sizes and configurations, handling power ratings of up to 1 watt. Furthermore, its surface-mount structure facilitates easy integration into modern electronic assemblies, ensuring efficient manufacturing processes.

AEC Q200 qualified for reliable performance in critical applications

Low TCR enhances circuit stability across varying temperatures

Moisture sensitivity level 1 for robust environmental resilience

Lead free construction aligns with contemporary eco friendly practices

Thin film technology results in tight tolerance for precision applications

Versatile use across automotive, medical, and industrial equipment

SMD enabled design simplifies automated assembly processes

High power rating supports versatile circuit designs without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy