TE Connectivity NEOHM SMA-Q 147 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147K
- RS Stock No.:
- 590-422
- Mfr. Part No.:
- SMA-Q0207BTCT147K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-422
- Mfr. Part No.:
- SMA-Q0207BTCT147K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 147kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 147kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors is specifically designed for high performance across multiple applications. This type of resistor features a robust SMD-enabled structure that excels in tight tolerance and demonstrates outstanding stability under varying conditions. With its AEC-Q200 qualification, it is ideal for automotive, telecommunication, and industrial sectors, ensuring reliability in critical performance scenarios. This series is not only RoHS compliant but also features an enhanced coating that provides superior protection against humidity, thereby enhancing its longevity. Additionally, its lead-free design aligns with modern environmental standards, making it a sustainable choice for diverse applications.
Perfect for applications demanding high precision and reliability
Utilises advanced thin film technology for optimal performance
Constructed to endure harsh environmental conditions
Features excellent moisture sensitivity level for enhanced performance
Offers exceptional stability with extremely low TCR
Versatile for usage in automotive, telecommunication, and medical equipment
Lead free and compliant with RoHS standards
Related links
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147R
- TE Connectivity NEOHM SMA-Q 147 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX147K
- TE Connectivity NEOHM SMA-Q 147 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX147R
- TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL147R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
