TE Connectivity NEOHM SMA-Q 147 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX147R

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-285
Mfr. Part No.:
SMA-Q0204BTCX147R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

147Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Standards/Approvals

AEC-Q200, Lead-Free, RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity State-of-the-art metal film precision MELF resistor designed to deliver exceptional performance in demanding applications. Offered by te connectivity, this component boasts robust AEC-Q200 qualifications, ensuring reliability and compliance for automotive and industrial environments. With an advanced thin film technology, it features a superior coating that enhances moisture protection and thermal stability, making it suitable for a range of environments. The device promises tight tolerance and extremely low temperature coefficient of resistance (TCR), catering to precision measurement and testing needs. Its SMD-enabled structure not only facilitates easy integration in circuit designs. This component is ideal for telecommunication, medical equipment, and automotive uses, meeting the expectations of engineers looking for superior stability and performance.

AEC Q200 qualified for enhanced reliability in critical applications

Lead free and RoHS compliant, promoting environmentally friendly practices

SMD structure enables efficient space utilisation on PCBs

Excellent resistance stability across varying temperature ranges

Moisture sensitivity level MSL1 to ensure safe handling and storage

Durable construction designed to withstand environmental stressors

Enhanced coating offers significant protection against humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy