TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL47K5

Subtotal (1 reel of 3000 units)*

MYR17,373.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR5.791MYR17,373.00

*price indicative

RS Stock No.:
590-224
Mfr. Part No.:
SMA-Q0102BTCL47K5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

47.5kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

AEC-Q200, Lead Free, RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor redefines reliability with its advanced design and superior performance. Engineered to meet AEC-Q200 standards, it boasts a tight tolerance and exceptionally low temperature coefficient, making it ideal for high-performance applications in automotive, medical equipment, and industrial sectors. Featuring a robust coating that significantly enhances moisture protection, this resistor is lead-free and complies with RoHS regulations. Its surface-mount structure streamlines integration into circuit boards, ensuring minimal stress on the components during operation. With various resistance values, this resistor can cater to diverse electronic applications, solidifying its role as a versatile solution for modern engineering challenges.

AEC Q200 qualified for enhanced reliability in critical applications

Lead free construction ensures compliance with environmental standards

Excellent thermal performance with a temperature range suitable for demanding environments

Low TCR characteristics increase the precision of measurements

Optimised for surface mount technology, facilitating easy integration into circuit designs

Various power ratings allow for flexibility in application settings

Moisture sensitivity level MSL1 minimises the risk of ESD damage during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy