TE Connectivity NEOHM SMA-Q 140 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL140R
- RS Stock No.:
- 590-207
- Mfr. Part No.:
- SMA-Q0102BTCL140R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR17,373.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.791 | MYR17,373.00 |
*price indicative
- RS Stock No.:
- 590-207
- Mfr. Part No.:
- SMA-Q0102BTCL140R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 140Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 140Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor embodies exceptional reliability and performance. Designed with automotive applications in mind, it ensures compliance with AEC-Q200 standards, making it ideal for demanding environments. This variant stands out with its robust construction featuring an SMD-enabled structure, offering superior protection against humidity. With tight tolerances and an impressively low temperature coefficient, this resistor guarantees high stability across a wide temperature range, delivering consistent performance even under extreme conditions. With a power rating of 0.3W at 70°C, it accommodates various resistance values while ensuring lead-free and RoHS compliance. The advanced coating technology further enhances durability, ensuring longevity and dependable operation.
AEC Q200 qualified for reliable automotive use
Lead free and RoHS compliant for eco friendly applications
SMD enabled design for versatile mounting options
Employs thin film technology for enhanced precision
Packed in moisture resistant materials for optimal protection
Delivers extremely low TCR for superior stability
Moisture sensitivity level of MSL1 ensures safe handling
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
