TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- RS Stock No.:
- 590-488
- Mfr. Part No.:
- SMA-Q0102BTCL412R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR17,373.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.791 | MYR17,373.00 |
*price indicative
- RS Stock No.:
- 590-488
- Mfr. Part No.:
- SMA-Q0102BTCL412R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 412Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 412Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications requiring tight tolerances and low temperature coefficient of resistance (TCR). With its innovative SMD enabled structure, this resistor exhibits robust reliability and exceptional stability, making it ideal for automotive, industrial, and medical applications. Its advanced coating provides superior protection against humidity, ensuring longevity and consistent performance. This environmentally friendly component is lead-free and complies with RoHS standards, meeting the industry's strictest requirements. This versatile resistor aligns with the growing demand for precision in modern electronic designs.
AEC Q200 qualified for automotive reliability
Thin film technology enables tight tolerance specifications
Extremely low TCR enhances accuracy in sensitive circuits
Moisture sensitivity level of MSL1 ensures safe handling
Suitable for a wide range of applications including telecommunication and medical equipment
SMD enabled structure reduces assembly time and costs
Compliant with RoHS directives, supporting eco friendly designs
High power ratings available up to 1W for demanding applications
Related links
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
