TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422K
- RS Stock No.:
- 590-186
- Mfr. Part No.:
- SMA-Q0207FTDT422K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,558.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | MYR0.779 | MYR1,558.00 |
| 10000 + | MYR0.763 | MYR1,526.00 |
*price indicative
- RS Stock No.:
- 590-186
- Mfr. Part No.:
- SMA-Q0207FTDT422K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 422kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 422kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor designed for exceptional performance across a variety of demanding applications. Benefitting from thin film technology, this resistor ensures tight tolerances and low temperature coefficients, making it ideal for use in automotive, industrial, telecommunications, and medical equipment settings. Its SMD-enabled structure comes with an improved coating that provides enhanced moisture protection, while being fully compliant with AEC-Q200 standards. This robust component is designed to withstand a wide operating temperature range and is available in multiple resistance values, delivering high reliability and stability essential for precision measurements and testing installations. With its lead-free and RoHS compliance, it is a trustworthy choice for environmentally conscious projects.
Delivers remarkable long term stability for critical applications
Moisture sensitivity level MSL1 ensures maximum reliability
Compact design allows for efficient surface mount assembly
Enhanced protection from humidity and environmental fluctuations
Optimises performance in high power settings up to 1W
Offers excellent compatibility with stringent automotive requirements
Designed to maintain performance under extreme temperature conditions
Provides lower noise levels compared to traditional resistors
Related links
- TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422R
- TE Connectivity NEOHM SMA-Q 422 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL422R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT187R
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R2
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
