TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K74
- RS Stock No.:
- 590-110
- Mfr. Part No.:
- SMA-Q0207BTCT1K74
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-110
- Mfr. Part No.:
- SMA-Q0207BTCT1K74
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.74kΩ | |
| Resistor Type | Precision MELF | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.74kΩ | ||
Resistor Type Precision MELF | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor expertly crafted for superior performance in demanding applications. Engineered for stability and precision, it delivers exceptional reliability, particularly within automotive and industrial environments. With tight tolerances and a low temperature coefficient, this resistor guarantees accuracy in critical measurements, making it an ideal choice for telecommunication and medical equipment. Its robust construction ensures high performance even under extreme humidity, ensuring prolonged durability and consistent results. It not only complies with AEC-Q200 standards but also embraces an environmentally friendly design with lead-free and RoHS compliance, emphasising our commitment to quality and sustainability.
Delivers outstanding operational stability and reliability
Utilises advanced thin film technology for precision
Designed for robust protection against humidity and environmental factors
Supports an extensive resistance range, offering versatile applications
Low temperature coefficient ensures minimal drift over temperature variations
Exceptional tolerance levels enable accurate resistance control
Environmentally conscious construction aligns with modern manufacturing standards
Optimised for surface mount device applications
Related links
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K74
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K74
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
