TE Connectivity NEOHM SMA-Q 562 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT562R
- RS Stock No.:
- 590-101
- Mfr. Part No.:
- SMA-Q0207BTCT562R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-101
- Mfr. Part No.:
- SMA-Q0207BTCT562R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 562Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 562Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal film precision MELF resistor is designed to meet stringent automotive and industrial applications. With advanced thin-film technology and AEC-Q200 qualification, this resistor delivers unprecedented stability and reliability in challenging environments. It offers an extended operating temperature range, robust moisture protection, and low-temperature coefficient, making it ideal for precision measurement and testing applications. Its SMD enabled structure allows for straightforward integration into various electronic designs while maintaining compliance with RoHS standards. Featuring tight tolerance and impressive power rating capabilities, it stands as a premiere choice for engineers seeking utmost performance in their circuits.
AEC Q200 qualification assures reliability in automotive applications
Thin film technology enhances stability and performance over time
Designed with lower temperature coefficients for greater precision
Moisture sensitivity level MSL1 provides excellent protection from humidity
Lead free and RoHS compliant for environmentally friendly usage
SMD structure facilitates ease of integration in modern PCB designs
High power ratings cater to demanding electrical applications
Multiple resistance ranges accommodate various circuit requirements
Exceptional performance under a wide range of operating temperatures
User friendly packaging optimises handling during assembly
Related links
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT562K
- TE Connectivity NEOHM SMA-Q 562 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX562R
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX562K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
