Kamaya RMC 0 mΩ, 1210 Thick Film Surface Mount Resistor 0.33 W - RMC1/4JPTE

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR8.45

Add to Basket
Select or type quantity
In Stock
  • Plus 7,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 150MYR0.169MYR8.45-
200 - 450MYR0.166MYR8.301%
500 - 950MYR0.162MYR8.104%
1000 - 3950MYR0.158MYR7.906%
4000 +MYR0.154MYR7.708%

*price indicative

RS Stock No.:
558-293
Mfr. Part No.:
RMC1/4JPTE
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

0mΩ

Product Type

Surface Mount Resistor

Resistor Type

Jumper

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Tape

Power Rating

0.33W

Voltage

200V

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Length

3.2mm

Height

550μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy