Kamaya RMC 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.1 W - RMC1/16JPTP
- RS Stock No.:
- 127-174
- Mfr. Part No.:
- RMC1/16JPTP
- Manufacturer:
- Kamaya
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR55.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 55,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR0.011 | MYR55.00 | - |
| 10000 - 15000 | MYR0.01 | MYR50.00 | 9% |
| 20000 + | MYR0.01 | MYR50.00 | 9% |
*price indicative
- RS Stock No.:
- 127-174
- Mfr. Part No.:
- RMC1/16JPTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±0 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±0 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.1 W - RMC1/16JPTP
- Kamaya RMC 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.13 W - RMC1/10JPTP
- Kamaya RMC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/8JPTP
- Kamaya RMC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/16SJPTH
- Kamaya RMC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K104FTP
- Kamaya RMC 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K105FTP
- Kamaya RMC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K472FTP
- Kamaya RMC 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K101FTP
