Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ915V
- RS Stock No.:
- 282-505
- Mfr. Part No.:
- ERJ8GEYJ915V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR1.26
FREE delivery for orders over RM 150.00
In Stock
- 9,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | MYR0.126 | MYR1.26 | - |
| 100 - 240 | MYR0.118 | MYR1.18 | 6% |
| 250 - 490 | MYR0.109 | MYR1.09 | 13% |
| 500 + | MYR0.101 | MYR1.01 | 19% |
*price indicative
- RS Stock No.:
- 282-505
- Mfr. Part No.:
- ERJ8GEYJ915V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 3.6Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 → 600 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8G | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 700μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 3.6Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 → 600 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8G | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 700μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ5R1V
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ3R6V
- Panasonic ERJ8GE 20 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - ERJ8GEYJ200V
- Panasonic ERJ 5.1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J512V
- Panasonic ERJ 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J221V
- Panasonic ERJ 16 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J160V
- Vishay CRCW 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12065R60JNEAIF
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
